SNR Radial, UCFCE211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,385.96

(exc. VAT)

PHP10,512.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,385.96

*price indicative

RS Stock No.:
706-235
Mfr. Part No.:
UCFCE211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

55mm

Material

Cast Iron

Locking Type

Set Screw

Length

185mm

Width

185mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Radial

Series

UCFCE

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver exceptional performance in various industrial applications. This robust assembly features a grey cast housing coupled with a precision radial insert ball bearing, ensuring durability and reliability. The unit is equipped with socket set screws and a seal with a slinger for added protection against contaminants. With dimensions tailored for optimal fit and operation, this product enhances operational efficiency while providing easy installation. Built to withstand demanding conditions, it is an essential component for conveying systems, agricultural machinery, and more, guaranteeing smooth and consistent motion.

Seal with slinger blocks contaminants, prolonging service life

Compact design with precise dimensions enhances compatibility

Dynamic load rating of 43,550,000 mN supports heavy-duty applications

Operating temperature range ensures performance in varied conditions

Lightweight at 3.13 kg for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy