Subtotal (1 unit)*
PHP5,253.56
(exc. VAT)
PHP5,883.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,253.56 |
*price indicative
- RS Stock No.:
- 701-222
- Mfr. Part No.:
- EXFE207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 118mm | |
| Width | 118mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 92mm | |
| Bore Type | Radial | |
| Series | EXFE | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 118mm | ||
Width 118mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 92mm | ||
Bore Type Radial | ||
Series EXFE | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver robust performance in demanding applications. Featuring a grey cast housing and a superior radial insert ball bearing with an eccentric locking collar, this unit is designed to facilitate smooth operations even under high loads. The unique slinger seal optimizes protection against contaminants, enhancing durability and efficiency. With a housing height of 36 mm and a total height from the mounting surface of 53.3 mm, this bearing unit is both Compact and space-efficient.
Compact housing height of 36 mm allows for versatile installation options
High dynamic load rating of 25,700,000 mN ensures reliability under heavy operational loads
Recommended tightening torque for set screw is 11.5 N-m, promoting longevity and secure fitting
Operating temperature range from 253.15 K to 373.15 K accommodates a variety of environments
Mass of 1.7 kg aids in ease of handling and installation
