SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- RS Stock No.:
- 806-704
- Mfr. Part No.:
- UCF204-12
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,160.54
(exc. VAT)
PHP2,419.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,160.54 |
*price indicative
- RS Stock No.:
- 806-704
- Mfr. Part No.:
- UCF204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 19.05mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 86mm | |
| Width | 86mm | |
| Depth | 33.3mm | |
| Series | UCF | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 19.05mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 86mm | ||
Width 86mm | ||
Depth 33.3mm | ||
Series UCF | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit delivers robust support and alignment for rotating shafts, featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws and seal with a slinger for enhanced durability.
Housing height measures 25.5 mm for Compact installation
Alloy construction provides strength and reliability over time
Dynamic load rating reaches 12,800,000 mN for substantial performance
Operating temperature range from 253.15 °K to 373.15 °K offers versatility
Related links
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR 2 Hole Cylindrical, UCT204-12 19.05 mm ID
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
- SNR Insert Ball Bearing, UCFL201 12 mm ID
- SNR Insert Ball Bearing, UCF201 12 mm ID
