SNR Insert Ball Bearing, SUCFL201N 12 mm ID
- RS Stock No.:
- 806-778
- Mfr. Part No.:
- SUCFL201N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,876.04
(exc. VAT)
PHP11,061.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,876.04 |
*price indicative
- RS Stock No.:
- 806-778
- Mfr. Part No.:
- SUCFL201N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 112mm | |
| Width | 58.5mm | |
| Series | SUCFL | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 12mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 112mm | ||
Width 58.5mm | ||
Series SUCFL | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides robust support and precise alignment for shafts. It features a stainless steel cast housing and insert ball bearing, suitable for demanding applications requiring reliable operation.
Constructed from stainless steel for enhanced durability
Includes a grease fitting for easy lubrication
Dynamic load rating of 12,800,000 mN ensures reliable performance
Supports an operating temperature range from 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, UCFL201 12 mm ID
- SNR Insert Ball Bearing, UCF201 12 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
