SNR Insert Ball Bearing, UCFL201 12 mm ID
- RS Stock No.:
- 806-726
- Mfr. Part No.:
- UCFL201
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,376.59
(exc. VAT)
PHP2,661.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.59 |
*price indicative
- RS Stock No.:
- 806-726
- Mfr. Part No.:
- UCFL201
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 113mm | |
| Width | 60mm | |
| Depth | 25.5mm | |
| Series | UCFL | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 12mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 113mm | ||
Width 60mm | ||
Depth 25.5mm | ||
Series UCFL | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for precision mounting and robust performance, featuring a grey cast housing and a radial insert ball bearing that ensures optimal functionality in varied applications.
Housing height of 25.5 mm provides stability
Static load rating of 6,650,000 mN ensures durability
Operating temperature ranges from 253.15 K to 373.15 K
Grease fitting M6x1 allows for easy lubrication
Mass of 0.47 kg aids in efficient installation
Related links
- SNR Insert Ball Bearing, UCF201 12 mm ID
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
