SNR Insert Ball Bearing, UCF201 12 mm ID
- RS Stock No.:
- 806-700
- Mfr. Part No.:
- UCF201
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,160.54
(exc. VAT)
PHP2,419.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,160.54 |
*price indicative
- RS Stock No.:
- 806-700
- Mfr. Part No.:
- UCF201
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 86mm | |
| Width | 86mm | |
| Depth | 33.3mm | |
| Series | UCF | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 12mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 86mm | ||
Width 86mm | ||
Depth 33.3mm | ||
Series UCF | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver reliable performance and self-alignment, featuring a robust grey cast housing and radial insert ball bearing with socket set screws, ensuring optimal sealing through its integrated slinger seal.
Dynamic load rating of 12,800 kg ensures durability
Compact housing height of 25.5 mm allows for space-efficient installations
Width of inner ring is 31 mm for stable performance
Operating temperature range from 253.15 K to 373.15 K suits various applications
Recommended torque of 5.5 N-m facilitates secure fastening
Related links
- SNR Insert Ball Bearing, UCFL201 12 mm ID
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- RS PRO 4 Hole Flange, UCF201 12 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
