SNR Insert Ball Bearing, SUCF204N 20 mm ID
- RS Stock No.:
- 806-867
- Mfr. Part No.:
- SUCF204N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,586.50
(exc. VAT)
PHP9,616.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,586.50 |
*price indicative
- RS Stock No.:
- 806-867
- Mfr. Part No.:
- SUCF204N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 86mm | |
| Width | 86mm | |
| Series | SUCF | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 86mm | ||
Width 86mm | ||
Series SUCF | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance, featuring a stainless steel cast housing and an insert ball bearing equipped with socket set screws and a food-grade grease seal.
Stainless steel cast housing ensures durability and resistance to corrosion
Insert ball bearing with socket set screws provides secure mounting
Seal with slinger offers robust protection against contamination
Food-grade grease is safe for applications in food environments
Related links
- SNR Insert Ball Bearing, SUCP204N 20 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
