SNR Insert Ball Bearing, UCFL206-20 31.7 mm ID
- RS Stock No.:
- 806-734
- Mfr. Part No.:
- UCFL206-20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,008.94
(exc. VAT)
PHP3,370.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.94 |
*price indicative
- RS Stock No.:
- 806-734
- Mfr. Part No.:
- UCFL206-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.7mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 148mm | |
| Width | 80mm | |
| Depth | 31mm | |
| Series | UCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.7mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 148mm | ||
Width 80mm | ||
Depth 31mm | ||
Series UCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable rotational support and is designed for various mounting applications. Its robust construction features a grey cast housing and a radial insert ball bearing with set screws for secure installation.
Grey cast housing provides durability and resistance to wear
Radial insert ball bearing ensures smooth operation under load
Socket set screws enable easy and reliable attachment
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Related links
- SNR Insert Ball Bearing, UCFL206-18 28.5 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, SUCFL204N 20 mm ID
