SNR Insert Ball Bearing, UCFL206-18 28.5 mm ID
- RS Stock No.:
- 806-733
- Mfr. Part No.:
- UCFL206-18
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,008.94
(exc. VAT)
PHP3,370.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.94 |
*price indicative
- RS Stock No.:
- 806-733
- Mfr. Part No.:
- UCFL206-18
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 28.5mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 148mm | |
| Width | 80mm | |
| Depth | 31mm | |
| Series | UCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 28.5mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 148mm | ||
Width 80mm | ||
Depth 31mm | ||
Series UCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a high-quality solution designed for reliable and efficient operation. It features a robust grey cast housing, ensuring durability and optimal performance in various applications.
Grey cast housing provides enhanced structural integrity
Radial insert ball bearing includes socket set screws for secure fastening
Sealed with a slinger, ensuring reduced contamination
Dynamic load rating of 19,500,000 mN ensures reliable performance
Related links
- SNR Insert Ball Bearing, UCFL206-20 31.7 mm ID
- SNR Insert Ball Bearing, UCF206-18 28.58 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
