SNR 2 Hole Tappered, UKFLE206HN 25 mm ID
- RS Stock No.:
- 799-157
- Mfr. Part No.:
- UKFLE206HN
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP8,467.95
(exc. VAT)
PHP9,484.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,467.95 |
*price indicative
- RS Stock No.:
- 799-157
- Mfr. Part No.:
- UKFLE206HN
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Nut | |
| Material | Cast Iron | |
| Length | 142mm | |
| Width | 25mm | |
| Depth | 80mm | |
| Mount Hole Size | 11.5 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 116.5mm | |
| Bore Type | Tappered | |
| Series | UKFLE2 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Locking Type Nut | ||
Material Cast Iron | ||
Length 142mm | ||
Width 25mm | ||
Depth 80mm | ||
Mount Hole Size 11.5 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 116.5mm | ||
Bore Type Tappered | ||
Series UKFLE2 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit provides robust support in various applications. Its cast iron body ensures durability, while the radial insert ball bearing is designed for easy mounting and reliability in operation.
Height of housing measures 32.1 mm for compatibility
Inner ring width is 25 mm, optimising fit and stability
Dynamic load capacity reaches 19.5 kN, ensuring performance under stress
Operating temperatures range from -20 °C to 100 °C, suitable for diverse environments
Related links
- SNR 2 Hole Tappered, UKFLE208H 35 mm ID
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- SNR 2 Hole Cylindrical, USPAE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, UCPH205 25 mm ID
- SNR 2 Hole Cylindrical, UKFL206H 25 mm ID
- SNR 2 Hole Cylindrical, USFD205M12 25 mm ID
