SNR 2 Hole Cylindrical, USEHE205 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,491.12

(exc. VAT)

PHP3,910.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,491.12

*price indicative

RS Stock No.:
706-266
Mfr. Part No.:
USEHE205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

99mm

Width

27mm

Series

USE

Bore Type

Cylindrical

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units provide robust support in various mechanical applications, ensuring smooth operation and longevity. Designed with a grey cast housing and radial insert ball bearing, this unit features socket set screws for secure installation and a single lip seal to prevent contamination. Its well-engineered dimensions, including housing width and shaft diameter, optimize performance while the dynamic and static load ratings reflect its capability to handle significant stresses. With an operational temperature range that accommodates extreme conditions, this bearing unit is tailored for reliability in diverse environments.

Dynamic load rating of 14,000,000 mN supports heavy-duty applications

Static load rating of 7,880,000 mN provides exceptional strength

Designed for optimal performance within a temperature range of -20°C to 100°C

Weighs only 0.67 kg, making it lightweight without compromising on strength

Recommended tightening torque of 5.5 N-m ensures secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy