SNR 2 Hole Cylindrical, USPFL205 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,142.82

(exc. VAT)

PHP2,399.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,142.82

*price indicative

RS Stock No.:
706-172
Mfr. Part No.:
USPFL205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

71mm

Width

27mm

Mount Hole Size

8.7 mm

Mount Hole Centre-to-Centre

76.2mm

Series

USP

Bore Type

Cylindrical

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide reliable support and stability for rotating shafts, making it an Ideal choice for various industrial applications. Crafted with a robust sheet metal housing and featuring a radial insert ball bearing with socket set screws, this unit ensures secure installation and maintenance ease. The innovative single lip seal effectively guards against contaminants while enhancing performance longevity. With precise dimensions including a shaft diameter of 25 mm and an overall housing length of 95.2 mm.

Engineered for optimal performance at operating temperatures from 253.15 °K to 373.15 °K

Compact dimensions for easy integration into various setups

Dynamic load rating of 14,000,000 mN guarantees high performance capabilities

Static load rating of 7,880,000 mN ensures strength under static conditions

Recommended tightening torque of 5.5 N-m enhances the stability of the assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy