SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- RS Stock No.:
- 698-211
- Mfr. Part No.:
- USFLE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,988.51
(exc. VAT)
PHP3,347.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,988.51 |
*price indicative
- RS Stock No.:
- 698-211
- Mfr. Part No.:
- USFLE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 70mm | |
| Width | 27mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 70mm | ||
Width 27mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide reliable performance in various applications, featuring a grey cast housing and a radial insert ball bearing secured with socket set screws. This robust design ensures durability while effectively accommodating radial loads. Ideal for users seeking a dependable solution, integrates seamlessly into machinery, contributing to smoother operation and extended lifespan. Its specifications include a height of 29.3 mm and a width of 27 mm, making it suitable for various mounting configurations. With high dynamic and static load ratings, this bearing unit is a valuable addition to any operation requiring efficient load handling.
Static load rating reaches up to 7,880,000 mN, suitable for supporting heavy loads
Operating temperature range from -20 °C to 100 °C ensures versatility in various environments
Compact design with a housing height of 29.3 mm allows for space-saving applications
Grease fitting R1/8 facilitates straightforward lubrication to maintain performance
Lightweight at 0.57 kg, ensuring ease of handling and installation
Related links
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- SNR 2 Hole Cylindrical, USPFL205 25 mm ID
- SNR 2 Hole Cylindrical, UKFLE206H 25 mm ID
- SNR 2 Hole Cylindrical, USFL205 25 mm ID
- SNR 2 Hole Cylindrical, UCPLE205 25 mm ID
- SNR 2 Hole Cylindrical, USPG205 25 mm ID
