SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- RS Stock No.:
- 706-271
- Mfr. Part No.:
- USFCE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,491.12
(exc. VAT)
PHP3,910.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,491.12 |
*price indicative
- RS Stock No.:
- 706-271
- Mfr. Part No.:
- USFCE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 115mm | |
| Width | 27mm | |
| Mount Hole Size | 9 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 115mm | ||
Width 27mm | ||
Mount Hole Size 9 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for durability and efficiency, making it the Ideal solution for various applications requiring reliable motion control. Featuring a grey cast housing and a radial insert ball bearing with socket set screws, this product combines strength with ease of installation. It is designed to handle dynamic loads up to 14,000,000 mN and static loads of 7,880,000 mN, ensuring robust performance in challenging environments. The thoughtful inclusion of a single lip seal enhances protection against contaminants, prolonging operational life.
Grease fitting (M6x1) simplifies maintenance and ensures consistent lubrication
Optimized for an operational temperature range from 253.15 °K to 373.15 °K
Lightweight at 0.74 kg, aiding in the efficiency of machinery setups
Recommended tightening torque of 5.5 N-m for secure fitting
Facilitates easy mounting with a distance between mounting holes of 90 mm
Related links
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, USPAE205 25 mm ID
- SNR 2 Hole Cylindrical, USPFL205 25 mm ID
- SNR 2 Hole Cylindrical, UKFLE206H 25 mm ID
- SNR 2 Hole Cylindrical, USFL205 25 mm ID
- SNR 2 Hole Cylindrical, UCPLE205 25 mm ID
