SNR 2 Hole Cylindrical, UKFLE206H 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,315.19

(exc. VAT)

PHP5,953.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,315.19

*price indicative

RS Stock No.:
706-262
Mfr. Part No.:
UKFLE206H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Length

80mm

Width

25mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for precision and durability in various applications. Crafted with a grey cast housing, this unit features a radial insert ball bearing equipped with an adapter sleeve and a slinger seal for optimal protection against contaminants. Its robust construction ensures stability and reliability, even under variations in mounting surfaces. The unit’s Compact design allows for efficient space utilization while maintaining outstanding performance.

Compact design optimizes space in machinery setups

Dynamic load rating of 19,500,000 mN for handling high loads

Static load rating of 11,200,000 mN ensures stability during operation

Operating temperature range from -20 °C to 100 °C accommodates various environment conditions

Easy maintenance with a grease fitting for hassle-free lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy