SNR 2 Hole Cylindrical, USPAE205 25 mm ID
- RS Stock No.:
- 698-218
- Mfr. Part No.:
- USPAE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,491.12
(exc. VAT)
PHP3,910.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,491.12 |
*price indicative
- RS Stock No.:
- 698-218
- Mfr. Part No.:
- USPAE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 70mm | |
| Width | 27mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 70mm | ||
Width 27mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is an indispensable component designed to ensure smooth and efficient operational performance in various machinery applications. Tailored for optimal functionality, this unit features a grey cast housing that supports its robust radial insert ball bearing system. Equipped with socket set screws and a single lip seal, it is engineered to provide lasting durability and reliability. Furthermore, the housing dimensions, including a width of 36 mm, offer compatibility with diverse mounting configurations, while its precise design guarantees proper alignment and minimal vibration during operation. With dynamic and static load ratings of 14,000,000 mN and 7,880,000 mN respectively, this bearing unit is Ideal for high-performance applications that require exceptional load handling capabilities.
Dynamic load rating of 14,000,000 mN supports demanding applications
Static load rating of 7,880,000 mN ensures stability under heavy loads
Designed with a recommended tightening torque of 5.5 N-m for secure installation
Operating temperature range allows for use in diverse environmental conditions
Manufactured by ntn, a trusted name in bearing technology
Related links
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- SNR 2 Hole Cylindrical, USFL205 25 mm ID
- SNR 2 Hole Cylindrical, USPE205 25 mm ID
- SNR 2 Hole Cylindrical, USPFL205 25 mm ID
- SNR 2 Hole Cylindrical, UKFLE206H 25 mm ID
