SNR 2 Hole Cylindrical, USFL205 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,739.04

(exc. VAT)

PHP3,067.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,739.04

*price indicative

RS Stock No.:
701-070
Mfr. Part No.:
USFL205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

68mm

Width

27mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

99mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for efficient performance in various applications. Engineered with a robust grey cast housing and a radial insert ball bearing, it ensures reliability and durability under demanding conditions. The unit features a practical single lip seal for enhanced protection against contamination, making it Ideal for environments where maintenance is challenging. With precise specifications including a housing height of 27 mm and a shaft diameter of 25 mm, this product stands out in versatility.

Offers dynamic load ratings up to 14,000,000 mN for robust performance

Static load rating of 7,880,000 mN to safely support heavy workloads

Compact dimensions enhance installation flexibility in various settings

Operating temperature range from 253.15 °K to 373.15 °K for broad applicability

Recommended tightening torque of 5.5 N-m for optimal installation precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy