SNR 2 Hole Cylindrical, USPE205 25 mm ID

Subtotal (1 unit)*

PHP2,988.51

(exc. VAT)

PHP3,347.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,988.51

*price indicative

RS Stock No.:
698-224
Mfr. Part No.:
USPE205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

130mm

Width

27mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

103mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance, designed specifically for applications requiring reliable radial support. This unit features a grey cast housing complexity, ensuring durability and exceptional wear resistance. The radial insert ball bearing is equipped with socket set screws, coupled with a single lip seal for protection against contaminants. With precise dimensions, including a shaft diameter of 25 mm, this bearing unit effectively handles dynamic activities while minimizing maintenance needs. It's not just a component; it's an essential piece of machinery offering enhanced operational efficiency and longevity.

Designed with a shaft diameter of 25 mm suited for various machinery applications

Dynamic load rating of 14,000,000 mN for reliable performance under stress

Mass of 0.67 kg aids in maintaining balanced equipment load

Recommended tightening torque of 5.5 N-m for optimal set screw performance

Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy