SNR 2 Hole Cylindrical, UKFL206H 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,005.55

(exc. VAT)

PHP5,606.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,005.55

*price indicative

RS Stock No.:
701-052
Mfr. Part No.:
UKFL206H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Length

80mm

Width

25mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

117mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for efficient performance in demanding applications. This premium product features a grey cast housing that securely accommodates a radial insert ball bearing with an adapter sleeve, ensuring smooth operation and reliability. With a comprehensive design that includes an integrated seal with slinger for enhanced protection against contaminants, this unit is Ideal for heavy-duty use. Its meticulous engineering delivers exceptional load ratings and thermal resilience, making it suitable for a variety of industrial environments where precision and durability are paramount.

Operating temperature range from 253.15 K to 373.15 K allows versatile use

Compact design allows for efficient space utilization in applications

Adapter sleeve designation H2306 simplifies replacement and compatibility

Mass of only 0.94 kg enhances portability and ease of installation

Designed for high operational efficiency in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy