SNR 2 Hole Tappered, UKFLE208H 35 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,708.25

(exc. VAT)

PHP8,633.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,708.25

*price indicative

RS Stock No.:
799-156
Mfr. Part No.:
UKFLE208H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Self-Aligning Ball Bearing

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Nut

Material

Cast Iron

Length

172mm

Width

29mm

Depth

105mm

Mount Hole Size

14 mm

End Type

Open

Mount Hole Centre-to-Centre

143.5mm

Bore Type

Tappered

Series

UKFLE2

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

COO (Country of Origin):
CN
The SNR Self aligning bearing unit is designed for reliable performance in alignment applications, featuring a robust cast iron body and radial insert ball bearings for optimal functionality.

Self-aligning bearings provide improved performance under misalignment conditions

The cast iron housing ensures durability and resistance to wear

Integrated sealing system prevents contamination, enhancing product lifespan

Dynamic load capacity of 29.6 kN supports various application demands

Wide operating temperature range of -20 °C to 100 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy