SNR 2 Hole, SUCFB207FG1 35 mm ID

N

Subtotal (1 unit)*

PHP30,567.43

(exc. VAT)

PHP34,235.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,567.43

*price indicative

RS Stock No.:
799-155
Mfr. Part No.:
SUCFB207FG1
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

35mm

Number of Mount Holes

2

Material

Stainless Steel

Locking Type

Set Screw

Length

32mm

Width

42.9mm

Mount Hole Size

8.5 mm

Mount Hole Centre-to-Centre

152.2mm

Series

SUCFB2

Standards/Approvals

ISO 9001

Static Load Rating

15.3kN

Dynamic Load Rating

25.6kN

COO (Country of Origin):
CN
The SNR Bearing unit offers robust performance and reliability in diverse applications, ensuring efficient operation and longevity. Designed for seamless integration, it is Ideal for various industrial uses requiring precise alignment and Durable functionality.

High-quality materials provide enhanced durability for long-term use

Sealed design prevents dirt and contamination, ensuring smooth operation

Easy installation reduces downtime and maintenance efforts

Optimised for performance in challenging environments, maintaining operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy