SNR 2 Hole Cylindrical, UKPE209H 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP8,035.15

(exc. VAT)

PHP8,999.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,035.15

*price indicative

RS Stock No.:
706-263
Mfr. Part No.:
UKPE209H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Material

Cast Iron

Length

192mm

Width

30mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to provide reliable performance in various applications. This robust product features a grey cast housing and a radial insert ball bearing with an adapter sleeve, designed specifically to enhance operational efficiency. Boasting a dynamic load rating of 31,850 kN, it ensures Durable support for essential machinery. With convenient grease fittings and carefully defined dimensions, including a housing height of 107 mm and a shaft diameter of 40 mm, this bearing unit is tailored for optimal installation and functionality, making it an indispensable asset for industrial operations requiring precision and durability.

Compact design with a housing height of 107 mm fits various applications

Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions

Mass of 2.3 kg allows for manageable handling and installation

Adapter sleeve designation H2309 simplifies replacement and compatibility

Designed with specific mounting hole dimensions for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy