SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- RS Stock No.:
- 701-054
- Mfr. Part No.:
- UKFL209H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,978.57
(exc. VAT)
PHP7,816.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,978.57 |
*price indicative
- RS Stock No.:
- 701-054
- Mfr. Part No.:
- UKFL209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 108mm | |
| Width | 30mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 148mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 108mm | ||
Width 30mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 148mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for reliability and performance in various industrial applications. Designed with a grey cast housing and a radial insert ball bearing supported by an adapter sleeve, this unit ensures robust functionality even under demanding conditions. The comprehensive design incorporates essential features like a slinger seal to enhance lubrication retention while optimizing load-bearing qualities.
Dynamic load rating of 31,850,000 mN ensures reliable operation
Compact housing design with a height of 38 mm and width of 108 mm
Mass of 1.97 kg allows for efficient handling and installation
Includes a grease fitting (M6x1) for easy maintenance
Universal mounting holes distance of 148 mm simplifies installation
Related links
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, USSP208 40 mm ID
- SNR 2 Hole Cylindrical, UCPLE208 40 mm ID
- SNR 2 Hole Cylindrical, UKP209H 40 mm ID
- SNR 2 Hole Cylindrical, UKP309H 40 mm ID
- SNR 2 Hole Cylindrical, UKPE209H 40 mm ID
