Subtotal (1 unit)*
PHP13,534.51
(exc. VAT)
PHP15,158.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,534.51 |
*price indicative
- RS Stock No.:
- 701-189
- Mfr. Part No.:
- USSP208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 320mm | |
| Width | 34mm | |
| Bore Type | Cylindrical | |
| Series | USS | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 320mm | ||
Width 34mm | ||
Bore Type Cylindrical | ||
Series USS | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Bearing units with radial insert ball bearings and socket set screws are self-aligning units designed for efficient and secure performance. These units feature various fixing options and are available in housings MADE from cast, stainless steel, or plastic, ensuring versatility for different applications. The socket set screws provide a reliable and firm attachment, making these bearing units Ideal for machinery that demands easy installation, durability, and long-term reliability.
Single lip seal
Grey cast housing
Related links
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- SNR 2 Hole Cylindrical, UCPLE208 40 mm ID
- SNR 2 Hole Cylindrical, UKP209H 40 mm ID
- SNR 2 Hole Cylindrical, UKP309H 40 mm ID
- SNR 2 Hole Cylindrical, UKPE209H 40 mm ID
