SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- RS Stock No.:
- 701-175
- Mfr. Part No.:
- UKPA209H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,399.17
(exc. VAT)
PHP10,527.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,399.17 |
*price indicative
- RS Stock No.:
- 701-175
- Mfr. Part No.:
- UKPA209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 120mm | |
| Width | 30mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 120mm | ||
Width 30mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for robust and reliable performance in various applications. With a grey cast housing and a radial insert ball bearing, this product ensures optimal load distribution and stability. The inclusion of an adapter sleeve and a seal with a slinger enhances its durability, making it Ideal for demanding environments. Its thoughtful engineering incorporates multiple features such as a mounting hole thread depth of 25 mm and grease fitting for ease of maintenance.
Compact dimensions allow for versatile installation in constrained spaces
Dynamic load rating of 31,850,000 mN ensures reliable performance
Static load rating of 20,800,000 mN provides additional strength for heavy loads
Operating temperature range supports diverse environmental conditions
Mass of 2.3 kg contributes to stability and robustness in its application
Related links
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, USSP208 40 mm ID
- SNR 2 Hole Cylindrical, UCPLE208 40 mm ID
- SNR 2 Hole Cylindrical, UKP209H 40 mm ID
- SNR 2 Hole Cylindrical, UKP309H 40 mm ID
- SNR 2 Hole Cylindrical, UKPE209H 40 mm ID
