SNR 2 Hole Cylindrical, UCPAE208 40 mm ID

Subtotal (1 unit)*

PHP5,952.81

(exc. VAT)

PHP6,667.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,952.81

*price indicative

RS Stock No.:
698-186
Mfr. Part No.:
UCPAE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

116mm

Width

49.2mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

88.9mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit provides robust and efficient support for radial loads in various applications. Engineered with a grey cast housing and radial insert ball bearing, this unit features easy installation with socket set screws and effective sealing through a slinger for enhanced durability. The Compact design combines strength with versatility, making it suitable for mounting in limited spaces while maintaining optimal performance. With high dynamic and static load ratings, ensures reliability across demanding operational environments, delivering consistent results for your machinery.

Static load rating of 18,200,000 mN supports heavy loads confidently

Operating temperature range from 253.15 K to 373.15 K for diverse applications

Recommended tightening torque of 11.5 N-m promotes secure fitting

Compact dimensions maximize usability in constrained spaces

Mass of 1.64 kg balances durability with lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy