SNR 2 Hole Cylindrical, UCPLE208 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,009.96

(exc. VAT)

PHP5,611.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,009.96

*price indicative

RS Stock No.:
706-255
Mfr. Part No.:
UCPLE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

180.5mm

Width

49.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

137.5mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for efficiency and durability in various mechanical applications. This product features a grey cast housing combined with a radial insert ball bearing, ensuring reliable performance with enhanced load capacity. Equipped with socket set screws and a slinger seal, it offers exceptional protection against contaminants. With an A dimension of 51 mm and a shaft diameter of 40 mm.

Sealed with a slinger to protect against debris and moisture

Dynamic load rating of 29,600,000 mN and static load rating of 18,200,000 mN

Wide operating temperature range, ensuring functionality in various conditions

Compact dimensions facilitate easy integration into existing systems

Recommended tightening torque of 11.5 N-m for reliable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy