SNR 2 Hole Cylindrical, UCPG208 40 mm ID

Subtotal (1 unit)*

PHP5,984.36

(exc. VAT)

PHP6,702.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,984.36

*price indicative

RS Stock No.:
706-101
Mfr. Part No.:
UCPG208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

110mm

Width

49.2mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

78mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable operation in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with socket set screws, this product ensures optimal performance under load. Engineered for durability, it supports a shaft diameter of 40 mm and operates efficiently within a temperature range of -20°C to 100°C. Ideal for reducing friction and wear, this bearing unit is perfect for machinery requiring dependable moving parts while aiding in smooth rotations. With over two decades of manufacturing excellence, NTN provides trusted solutions for your mechanical needs.

Integrated seal with slinger prevents contamination and enhances longevity

Recommended tightening torque of 11.5 N-m secures set screws effectively

Distinctive housing length of 110 mm provides versatility in various applications

Distance from front side to bearing centre measured at 19 mm aids alignment

Weight of 1.84 kg makes it manageable without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy