Subtotal (1 unit)*
PHP7,308.07
(exc. VAT)
PHP8,185.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,308.07 |
*price indicative
- RS Stock No.:
- 701-063
- Mfr. Part No.:
- UKP209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 190mm | |
| Width | 30mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 146mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 190mm | ||
Width 30mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 146mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver reliable performance in demanding applications. Featuring a grey cast housing and a radial insert ball bearing with an adapter sleeve, this unit ensures durability and efficiency. It integrates a slinger seal, safeguarding the internal components from contaminants while maintaining optimal operation. Ideal for various industrial uses, the housing is characterized by its Compact design and precise engineering, making it suitable for both standard and customized applications. With a dynamic load rating of 31,850,000 mN, this bearing unit stands out for its robustness, accommodating challenges in operational settings.
Dynamic load rating of 31,850,000 mN supports heavy loads for demanding applications
Minimizes maintenance with tailored grease fitting for optimal lubrication
Designed for operational temperatures ranging from 253.15 °K to 373.15 °K, suitable for harsh environments
Lightweight at 2.5 kg, enabling easier handling and installation
Made for versatility, accommodating various industrial requirements
Related links
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, USSP208 40 mm ID
- SNR 2 Hole Cylindrical, UCPLE208 40 mm ID
- SNR 2 Hole Cylindrical, UKP309H 40 mm ID
- SNR 2 Hole Cylindrical, UKPE209H 40 mm ID
