SNR 2 Hole Cylindrical, UKT209H 40 mm ID
- RS Stock No.:
- 701-178
- Mfr. Part No.:
- UKT209H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,244.27
(exc. VAT)
PHP9,233.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,244.27 |
*price indicative
- RS Stock No.:
- 701-178
- Mfr. Part No.:
- UKT209H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 144mm | |
| Width | 50mm | |
| Mount Hole Size | 29 mm | |
| Bore Type | Cylindrical | |
| Series | UKT | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 144mm | ||
Width 50mm | ||
Mount Hole Size 29 mm | ||
Bore Type Cylindrical | ||
Series UKT | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient and reliable operation in various industrial applications. Featuring a robust grey cast housing, this radial insert ball bearing comes with an adapter sleeve and an integrated seal with a slinger, enhancing its durability and performance. Its dimensions, including a shaft diameter of 40 mm and housing width of 49 mm, support effective load distribution and minimize wear. This product is Ideal for users seeking high-level performance and longevity in their machinery.
Compact dimensions support effective load handling while saving space
Dynamic load rating of 31,850,000 mN ensures reliability under high loads
Static load rating of 20,800,000 mN caters to diverse operational demands
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Weighs only 2.5 kg, making it lightweight for its strength and capability
Related links
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, USSP208 40 mm ID
- SNR 2 Hole Cylindrical, UCPLE208 40 mm ID
- SNR 2 Hole Cylindrical, UKP209H 40 mm ID
- SNR 2 Hole Cylindrical, UKP309H 40 mm ID
