SNR 2 Hole Cylindrical, USPFL208 40 mm ID

Subtotal (1 unit)*

PHP3,908.52

(exc. VAT)

PHP4,377.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,908.52

*price indicative

RS Stock No.:
706-176
Mfr. Part No.:
USPFL208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

100mm

Width

34mm

Mount Hole Size

13.5 mm

Mount Hole Centre-to-Centre

119mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR bearing unit offers an exceptional solution for various applications requiring reliable and efficient performance. Designed with a robust sheet metal housing and a radial insert ball bearing featuring socket set screws, this product exemplifies durability and precision. With a housing height of 11.5 mm and a total height from the mounting surface of 28.5 mm, it is adept at accommodating diverse installation environments. The set screw design enhances stability, while the single lip seal provides effective protection against contaminants, ensuring prolonged service life. Furthermore, this bearing unit is engineered to operate effectively over a wide temperature range, contributing to its versatility in demanding conditions.

Compact dimensions allow for easy installation in space-constrained setups

Single lip seal effectively guards against dirt and moisture entry

Robust sheet metal housing ensures high durability and resistance to impact

Shaft diameter of 40 mm accommodates standard setups and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy