SNR 2 Hole Cylindrical, USPE208 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,765.62

(exc. VAT)

PHP5,337.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,765.62

*price indicative

RS Stock No.:
698-228
Mfr. Part No.:
USPE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

179mm

Width

34mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

138mm

Series

USP

Bore Type

Cylindrical

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for exceptional reliability and performance in various mechanical applications. Engineered with a robust grey cast housing, this radial insert ball bearing features socket set screws for ease of installation and maintenance. It provides effective sealing with a single lip design, ensuring longevity and minimizing downtime. The product boasts precise dimensions, making it suitable for accurate mounting and optimal operation. Its impressive dynamic load rating and static load rating make it a dependable choice for demanding operational environments. This versatile bearing solution is Ideal for industries requiring Steadfast performance coupled with user-friendly features.

Static load rating of 18,200,000 mN supports heavy loads

Operating temperature range from 253.15 °K to 373.15 °K accommodates various conditions

Compact dimensions facilitate easy integration into existing systems

Recommended tightening torque of 11.5 N-m for secure attachment

Lightweight at 1.8 kg, allowing for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy