SNR 2 Hole Cylindrical, UCPH208 40 mm ID
- RS Stock No.:
- 706-109
- Mfr. Part No.:
- UCPH208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,760.57
(exc. VAT)
PHP6,451.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,760.57 |
*price indicative
- RS Stock No.:
- 706-109
- Mfr. Part No.:
- UCPH208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 184mm | |
| Width | 49.2mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 137mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 184mm | ||
Width 49.2mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 137mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for optimal performance in various mechanical applications. Built with a grey cast housing and featuring a radial insert ball bearing with socket set screws, this unit ensures reliability and stability in operation. The integrated seal with slinger protects against contaminants, promoting longevity and sustained efficiency. It is engineered for precise dimensional stability with a housing width of 70 mm and a shaft diameter of 40 mm, making it an Ideal choice for diverse mounting conditions. This product reflects ntn's commitment to quality and performance, delivering exceptional Value to machinery and operational processes.
Dynamic load rating of 29,600,000 mN ensures reliable operation under heavy loads
Static load rating of 18,200,000 mN adds to its strength and stability
Operating temperature range from 253.15 °K to 373.15 °K for application in diverse environments
Mass of 2.84 kg promotes ease of installation without compromising structural integrity
Recommended tightening torque for set screw at 11.5 N-m enhances secure installation
Related links
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
- SNR 2 Hole Cylindrical, UKFL209H 40 mm ID
- SNR 2 Hole Cylindrical, USPFL208 40 mm ID
- SNR 2 Hole Cylindrical, UKT209H 40 mm ID
- SNR 2 Hole Cylindrical, UKP209H 40 mm ID
- SNR 2 Hole Cylindrical, USSP208 40 mm ID
- SNR 2 Hole Cylindrical, UCPAE208 40 mm ID
