Subtotal (1 unit)*
PHP2,702.35
(exc. VAT)
PHP3,026.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,702.35 |
*price indicative
- RS Stock No.:
- 706-155
- Mfr. Part No.:
- USFD201
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12.7mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 58.7mm | |
| Width | 22mm | |
| Mount Hole Size | 6.5 mm | |
| Mount Hole Centre-to-Centre | 63.5mm | |
| Series | USF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 12.7mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 58.7mm | ||
Width 22mm | ||
Mount Hole Size 6.5 mm | ||
Mount Hole Centre-to-Centre 63.5mm | ||
Series USF | ||
Bore Type Cylindrical | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit features a grey cast housing and a radial insert ball bearing with socket set screws for secure fastening. It is equipped with a single lip seal to protect against dirt and moisture, ensuring reliable and efficient operation.
Manufactured by a trusted leader in the industry, ensuring reliability
Constructed with high-quality materials for durability and longevity
Designed to function efficiently in diverse applications
Technical specifications tailored to meet professional standards
Offers exceptional performance that enhances operational productivity
Related links
- SNR 2 Hole Cylindrical, UKP208H 35 mm ID
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, USFLE201 12 mm ID
- SNR 2 Hole Cylindrical, UCT214 70 mm ID
- SNR 2 Hole Cylindrical, USPAE202 15 mm ID
- SNR 2 Hole Cylindrical, UKT209H 40 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
- SNR 2 Hole Cylindrical, UKP312H 55 mm ID
