SNR 2 Hole Cylindrical, UCT214 70 mm ID
- RS Stock No.:
- 701-145
- Mfr. Part No.:
- UCT214
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,900.03
(exc. VAT)
PHP18,928.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,900.03 |
*price indicative
- RS Stock No.:
- 701-145
- Mfr. Part No.:
- UCT214
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 224mm | |
| Width | 74.6mm | |
| Mount Hole Size | 41 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 224mm | ||
Width 74.6mm | ||
Mount Hole Size 41 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to deliver reliable performance in various mechanical applications. Constructed with a robust grey cast housing and a radial insert ball bearing featuring socket set screws, this unit ensures a secure fit and long-lasting durability. Ideal for industrial settings, it is engineered to withstand demanding operational conditions while maintaining optimal functionality. This product embodies excellent load-bearing capabilities, making it a valuable addition to any machinery requiring dependable components.
Static load rating of 45000000 mN guarantees robust performance under static conditions
Operating temperature range suitable for diverse environments, from -20°C to 100°C
Grease fitting (M10x1) simplifies maintenance and lubrication
Compact housing dimensions facilitate easy integration into equipment
Mass of 6.85 kg optimizes structural integrity without compromising weight
Related links
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UKT216H 70 mm ID
- SNR 2 Hole Cylindrical, UCT314 70 mm ID
- SNR 2 Hole Cylindrical, UKP316H 70 mm ID
- SNR 2 Hole Cylindrical, UCPE214 70 mm ID
- SNR 2 Hole Cylindrical, UKF216H 70 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
