SNR 2 Hole Cylindrical, UKF216H 70 mm ID
- RS Stock No.:
- 706-131
- Mfr. Part No.:
- UKF216H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP32,721.00
(exc. VAT)
PHP36,647.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,721.00 |
*price indicative
- RS Stock No.:
- 706-131
- Mfr. Part No.:
- UKF216H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 208mm | |
| Width | 44mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 165mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 208mm | ||
Width 44mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 165mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliability and efficiency in various industrial applications. Concealed within its robust grey cast housing is a radial insert ball bearing with an adapter sleeve and seal featuring a slinger for enhanced protection against contaminants. With a housing height of 57 mm and a strong static load rating, this bearing unit provides exceptional support and stability, even under demanding conditions. It is engineered for optimal performance with an operating temperature range from 253.15 K to 373.15 K, making it a versatile choice for diverse environments.
Dynamic load rating of 72,500,000 mN supports heavy loads with ease
Mass of 7.28 kg contributes to stability and robust performance
Grease fitting (M10x1) for easy lubrication and maintenance access
Flange height of 22 mm allows for versatile mounting options
Distance from mounting surface to bearing centre optimized at 34 mm for precise alignment
Related links
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UKT216H 70 mm ID
- SNR 2 Hole Cylindrical, UCT214 70 mm ID
- SNR 2 Hole Cylindrical, UCT314 70 mm ID
- SNR 2 Hole Cylindrical, UKP316H 70 mm ID
- SNR 2 Hole Cylindrical, UCPE214 70 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
