SNR 2 Hole Cylindrical, UCT314 70 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP31,143.47

(exc. VAT)

PHP34,880.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,143.47

*price indicative

RS Stock No.:
706-120
Mfr. Part No.:
UCT314
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

252mm

Width

78mm

Mount Hole Size

46 mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

68kN

Dynamic Load Rating

104.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for robust applications requiring reliable performance. With a grey cast housing and radial insert ball bearing equipped with socket set screws, its construction ensures longevity and Steadfast operation under various conditions. This unit features a grease fitting for easy lubrication and is capable of withstanding operating temperatures ranging from 253.15 K to 373.15 K. The thoughtful design incorporates multiple dimensions such as a housing width of 90 mm and a height of 130 mm, ensuring a perfect fit for numerous operational setups. Weighing 11.13 kg, it delivers superior dynamic and static load ratings, making this bearing unit an essential component for efficient machinery operation.

Operating temperature range of 253.15 K to 373.15 K accommodates diverse environments

Compact dimensions with a width of 90 mm and height of 130 mm for versatility in mountings

Weighs 11.13 kg, providing substantial support in machinery configurations

Designed for efficient performance, reducing downtime and maintenance needs

Ideal for various industrial applications requiring precision and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy