SNR 2 Hole Cylindrical, UKT216H 70 mm ID
- RS Stock No.:
- 706-153
- Mfr. Part No.:
- UKT216H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP28,557.36
(exc. VAT)
PHP31,984.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,557.36 |
*price indicative
- RS Stock No.:
- 706-153
- Mfr. Part No.:
- UKT216H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 235mm | |
| Width | 78mm | |
| Mount Hole Size | 41 mm | |
| Series | UKT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 235mm | ||
Width 78mm | ||
Mount Hole Size 41 mm | ||
Series UKT | ||
Bore Type Cylindrical | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliability and efficiency in various applications. Constructed with a robust grey cast housing, this unit integrates a radial insert ball bearing with an adapter sleeve, ensuring optimal support and minimal friction. It excels in high-load environments thanks to its impressive dynamic load rating of 72,500,000 mN and a static load rating of 54,200,000 mN. This bearing unit is engineered to thrive in extreme operating temperatures, ranging from 253.15 °K to 373.15 °K, making it suitable for versatile industrial applications.
Dynamic load rating of 72,500,000 mN supports heavy applications, enhancing productivity
Static load rating of 54,200,000 mN offers reliable performance under stationary loads
Operates effectively in extreme temperatures, expanding its application range
Mass of 8.61 kg balances strength and weight optimization for machinery
Grease fitting M10x1 facilitates straightforward lubrication, enhancing lifespan
Related links
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UCT214 70 mm ID
- SNR 2 Hole Cylindrical, UCT314 70 mm ID
- SNR 2 Hole Cylindrical, UKP316H 70 mm ID
- SNR 2 Hole Cylindrical, UCPE214 70 mm ID
- SNR 2 Hole Cylindrical, UKF216H 70 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
