SNR 2 Hole Cylindrical, UKP316H 70 mm ID

Subtotal (1 unit)*

PHP57,538.92

(exc. VAT)

PHP64,443.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,538.92

*price indicative

RS Stock No.:
701-172
Mfr. Part No.:
UKP316H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

2

Material

Cast Iron

Length

400mm

Width

55mm

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

300mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

86.5kN

Dynamic Load Rating

122.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for robust performance in demanding applications, featuring a grey cast housing that houses a radial insert ball bearing with an adapter sleeve. This versatile unit is Ideal for a variety of industrial uses where reliability and durability are paramount. Its thoughtful design incorporates essential features such as integral Seals with slingers to safeguard against contaminants, while the precision-engineered dimensions ensure secure mounting and optimal load-bearing capabilities. With a dynamic load rating of 122.85 kN and a static load rating of 86.5 kN, this bearing unit is engineered to withstand significant forces, making it an invaluable component in any machinery setup.

Dynamic load rating of 122850000 mN facilitates handling of heavy loads effectively

Static load rating of 86500000 mN ensures stability under rest or slow-moving conditions

Operating temperature range from 253.15 K to 373.15 K permits diverse application environments

Designed with multiple mounting dimensions for versatile fitting options

Compact housing length of 400 mm enables space-saving installation without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy