SNR 2 Hole Cylindrical, UCT210N 50 mm ID
- RS Stock No.:
- 701-130
- Mfr. Part No.:
- UCT210N
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP9,396.97
(exc. VAT)
PHP10,524.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,396.97 |
*price indicative
- RS Stock No.:
- 701-130
- Mfr. Part No.:
- UCT210N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 149mm | |
| Width | 51.6mm | |
| Mount Hole Size | 29 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 149mm | ||
Width 51.6mm | ||
Mount Hole Size 29 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to deliver exceptional performance and reliability in various mechanical applications. Its robust grey cast housing houses a radial insert ball bearing with securely set socket screws, ensuring optimal operation under varying conditions. Ideal for industrial machinery, this bearing unit provides essential support and precision, significantly enhancing the longevity and efficiency of your equipment.
Housing width of 49 mm optimizes space in assembly
Dynamic load rating of 35.1 million mN for superior performance
Static load rating of 23.2 million mN ensures reliability under heavy loads
Operating temperature range from 253.15 K to 373.15 K accommodates diverse conditions
Recommended tightening torque of 22 N-m supports reliable installation
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCPLE210 50 mm ID
