Subtotal (1 unit)*
PHP16,447.45
(exc. VAT)
PHP18,421.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,447.45 |
*price indicative
- RS Stock No.:
- 701-149
- Mfr. Part No.:
- UCT310
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 192mm | |
| Width | 61mm | |
| Mount Hole Size | 37 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 37.8kN | |
| Dynamic Load Rating | 61.75kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 192mm | ||
Width 61mm | ||
Mount Hole Size 37 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 37.8kN | ||
Dynamic Load Rating 61.75kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust performance in demanding applications. This product combines a grey cast housing with a radial insert ball bearing secured by socket set screws, ensuring a reliable and Durable solution. The inclusion of a protective seal with slinger enhances its functionality by safeguarding against contaminants, prolonging the unit's lifespan. With its straightforward installation and minimal maintenance requirements, the uct.310 stands as a dependable choice for various industrial applications.
Seal with slinger offers enhanced protection against dust and debris
Easy to install, facilitating quick replacement and reduced downtime
Minimal maintenance requirements ensure long-lasting performance
Kit content includes T310 and UC310G2, providing versatile application options
Manufactured by a reputable brand, ensuring quality and reliability
Related links
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCPLE210 50 mm ID
- SNR 2 Hole Cylindrical, UKP311H 50 mm ID
