SNR 2 Hole Cylindrical, UCPH210 50 mm ID

Subtotal (1 unit)*

PHP7,609.59

(exc. VAT)

PHP8,522.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,609.59

*price indicative

RS Stock No.:
706-111
Mfr. Part No.:
UCPH210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

206mm

Width

51.6mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

159mm

Bore Type

Cylindrical

Series

UCP

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in various applications, providing exceptional reliability and efficiency. This unit features a grey cast housing that encompasses a radial insert ball bearing equipped with socket set screws and a seal with slinger, ensuring optimal protection and longevity. Designed for versatility, the bearing unit is Ideal for mounting in challenging environments, making it an indispensable component for industries requiring durability and effective motion management.

Static load rating of 23,200,000 mN ensures strength under static conditions

Designed with precise dimensions for accurate mounting and performance

Operating temperature range from 253.15K to 373.15K for versatility in various conditions

Mass of 3.6 kg provides a stable and solid fixture

Recommended torque of 22 N-m for optimal set screw operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy