SNR 2 Hole Cylindrical, USP210 50 mm ID

Subtotal (1 unit)*

PHP7,040.94

(exc. VAT)

PHP7,885.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,040.94

*price indicative

RS Stock No.:
701-071
Mfr. Part No.:
USP210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

206mm

Width

43.5mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

159mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for reliability and efficiency in various mechanical applications. This robust assembly features a grey cast housing that firmly secures a radial insert ball bearing with socket set screws and a single lip seal, ensuring protection against contaminants. Designed with precision, caters to a variety of operational demands, offering a perfect balance between strength and performance. With a dynamic load rating of 35.1 million mN, it ensures long-lasting functionality under significant pressure, making it an Ideal choice for industrial machinery requiring dependable performance.

Boasts a dynamic load rating of 35.1 million mN, ensuring superior performance

Features a single lip seal to protect against dust and contaminants

Operating temperature range suitable for challenging environments from 253.15 °K to 373.15 °K

Recommended tightening torque of 11.5 N-m for optimal fastening

Mass of 2.96 kg, providing a sturdy yet manageable unit for assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy