Subtotal (1 unit)*
PHP24,519.29
(exc. VAT)
PHP27,461.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,519.29 |
*price indicative
- RS Stock No.:
- 701-168
- Mfr. Part No.:
- UKP311H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 310mm | |
| Width | 43mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 236mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 44.8kN | |
| Dynamic Load Rating | 71.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 310mm | ||
Width 43mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 236mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 44.8kN | ||
Dynamic Load Rating 71.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to meet the demands of industrial applications. This robust product features a grey cast housing paired with a radial insert ball bearing, which ensures reliability and durability under various operating conditions. Ideal for supporting rotating shafts, it is engineered for precision and longevity. With specifications that include a dynamic load rating of 71,500,000 mN and static load rating of 44,800,000 mN, it excels in performance whilst maintaining efficiency. The inclusion of an adapter sleeve adds versatility for easier installation and maintenance, making it a dependable choice for any mechanical application requiring Steadfast support.
Dynamic load rating ensures reliability under heavy operational loads
Versatile design with an adapter sleeve for straightforward installation
Operating temperature range ensures functionality in various environments
Grease fitting enhances maintenance ease, prolonging service life
Compact design allows for space-efficient installation in tight areas
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCPLE210 50 mm ID
