SNR 2 Hole Cylindrical, UKPE211H 50 mm ID

Subtotal (1 unit)*

PHP11,252.59

(exc. VAT)

PHP12,602.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,252.59

*price indicative

RS Stock No.:
706-265
Mfr. Part No.:
UKPE211H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Material

Cast Iron

Length

222mm

Width

33mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

176mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver optimal performance in a range of industrial applications. This robust unit features a grey cast housing and a radial insert ball bearing equipped with an adapter sleeve and a seal with a slinger. With its precision engineering, it ensures reliable operation and extended service life, making it an Ideal choice for engineers looking for dependable bearing solutions. The unit’s thoughtful design enhances usability while maintaining high structural integrity, supporting a variety of mounting setups across various sectors.

Includes mounting holes spaced at 176 mm, simplifying installation processes

Robust dynamic load rating of 43,550,000 mN ensures outstanding support under demanding conditions

Operates effectively across a wide temperature range, from -20°C to 100°C

Weighs 3.51 kg, striking an Ideal balance between strength and manageability

Comes with an adapter sleeve designated H2311 for enhanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy