SNR 2 Hole Cylindrical, UKFL211H 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,956.17

(exc. VAT)

PHP11,150.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,956.17

*price indicative

RS Stock No.:
701-057
Mfr. Part No.:
UKFL211H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Material

Cast Iron

Length

130mm

Width

33mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

184mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable performance in varied applications. Engineered with a grey cast housing, it houses a radial insert ball bearing with an adapter sleeve, ensuring effective sealing thanks to its innovative slinger design. This robust assembly facilitates smooth operation in demanding environments, making it an optimal choice for industrial machinery. With key dimensions including a housing height of 43 mm and total height of 54 mm, it is adept at fitting into space-restricted areas while offering durability and efficiency.

High dynamic load rating of 43,550,000 mN supports heavy-duty applications

Static load rating of 29,200,000 mN ensures reliability under various loads

Operating temperature range supports diverse environmental conditions

Mass of 3.06 kg offers a balance between weight and structural integrity

Grease fitting allows for easy maintenance and prolonged service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy