SNR 4 Hole Cylindrical, UKFC213H 60 mm ID

Subtotal (1 unit)*

PHP16,972.88

(exc. VAT)

PHP19,009.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,972.88

*price indicative

RS Stock No.:
706-147
Mfr. Part No.:
UKFC213H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

4

Material

Cast Iron

Length

205mm

Width

36mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

170mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

40kN

Dynamic Load Rating

57.2kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Bearing units with radial insert ball bearings and adapter sleeves are self-aligning units that offer secure, reliable performance across various applications. They come with different fixing options and are available in housings MADE from cast, stainless steel, or plastic, providing flexibility for a wide range of environments. The adapter sleeve ensures easy installation and a precise fit, making these units Ideal for machinery that requires durability, easy alignment, and long-lasting operation.

Seal with slinger

Grey cast housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy