SNR 4 Hole Cylindrical, UKFS313H 60 mm ID

Subtotal (1 unit)*

PHP33,813.54

(exc. VAT)

PHP37,871.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,813.54

*price indicative

RS Stock No.:
701-156
Mfr. Part No.:
UKFS313H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

4

Material

Cast Iron

Length

208mm

Width

49mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

166mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

60.5kN

Dynamic Load Rating

93.86kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and reliability in various industrial applications. This Advanced bearing solution features a grey cast housing complemented by a radial insert ball bearing with an adapter sleeve and a protective slinger seal. Designed for optimal performance and stability, significantly reduces operational downtime and maintenance needs, making it an Ideal choice for demanding environments. The comprehensive design incorporates effective weight distribution and load bearing capabilities, ensuring it meets the highest standards of operational excellence.

Optimized for a dynamic load rating of up to 93.86 MN

Static load rating of 60.5 MN ensures reliability under varying loads

Operating temperature range from -20°C to 100°C for versatility

Compact design with a housing height of 58 mm for space-efficient applications

Lightweight at 8.7 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy