SNR 4 Hole Cylindrical, USF212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP10,411.73

(exc. VAT)

PHP11,661.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,411.73

*price indicative

RS Stock No.:
701-069
Mfr. Part No.:
USF212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

175mm

Width

53.7mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

143mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for reliable performance in demanding applications. With a robust grey cast housing and radial insert ball bearing, it is designed to accommodate significant loads while ensuring longevity and efficiency. The product features a single lip seal to provide effective sealing against contaminants, making it suitable for various environments. The integration of socket set screws enables secure mounting, enhancing installation ease. Its dimensions and layout are meticulously crafted to facilitate optimal functionality, catering to the requirements of modern machinery.

Dynamic load rating of 52,500,000 mN ensures robust performance capabilities

Static load rating of 32,800,000 mN supports heavy loads effectively

Recommended tightening torque for set screw at 22 N-m optimizes secured fitting

Operating temperature range from 253.15 K to 373.15 K enables use in diverse conditions

Lightweight at 4.13 kg, it minimizes the impact on overall system weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy