SNR 4 Hole Cylindrical, UKF210H 45 mm ID

Subtotal (1 unit)*

PHP8,506.72

(exc. VAT)

PHP9,527.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,506.72

*price indicative

RS Stock No.:
701-049
Mfr. Part No.:
UKF210H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Material

Cast Iron

Length

143mm

Width

31mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

111mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for reliability and performance in applications requiring robust support. Designed with a grey cast housing and a radial insert ball bearing, this unit features an adapter sleeve and a sealing mechanism with a slinger, ensuring optimal durability and protection. Ideal for various industrial settings, incorporates a Compact design, facilitating straightforward installation and maintenance. With an impressive dynamic load rating and operational temperature range, this bearing unit stands as a dependable solution for critical machinery, enhancing operational efficiency and longevity.

Sealing with a slinger protects against contaminants, extending service life

Dynamic load rating of 35,100,000 mN assures reliability under demanding conditions

Operating temperature range from 253.15 K to 373.15 K allows for versatile application use

Compact dimensions minimize space requirements while maintaining robust performance

Weight of 2.63 kg supports effective handling and installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy